SHOT 36 W Square LED Panel Light, Neutral White, 3000K, L 600 mm W 600mm
- RS Stock No.:
- 222-9677
- Mfr. Part No.:
- LD4PAN3652
- Brand:
- SHOT
Subtotal (1 unit)*
£49.94
(exc. VAT)
£59.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.94 |
*price indicative
- RS Stock No.:
- 222-9677
- Mfr. Part No.:
- LD4PAN3652
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Length | 600mm | |
| Width | 600mm | |
| Luminous Flux | 3600lm | |
| Housing Material | Metal | |
| Depth | 34mm | |
| Lamp Shape | Square | |
| Colour Temperature | 3000K | |
| Colour | Neutral White | |
| Power | 36W | |
| Luminous Efficacy | 100Lm/W | |
| Voltage | 240V ac | |
| Lifespan | 25000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 45°C | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Length 600mm | ||
Width 600mm | ||
Luminous Flux 3600lm | ||
Housing Material Metal | ||
Depth 34mm | ||
Lamp Shape Square | ||
Colour Temperature 3000K | ||
Colour Neutral White | ||
Power 36W | ||
Luminous Efficacy 100Lm/W | ||
Voltage 240V ac | ||
Lifespan 25000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 45°C | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SHOT Backlit LED panel has power rating of 36 Watt. It has luminous efficiency 100 lm / W and colour rendering is greater than 80 CRI. It has an operating temperature range -10 to +45 ° C.
Light guide plate not required
Frame in aluminium with white paint finish RAL9016
Isolated driver incorporated in luminaire
Related links
- SHOT 38 W Square D LED Panel Light 3000K, L 600 mm W 600mm
- SHOT 45 W Square D LED Panel Light 3000K, L 600 mm W 600mm
- SHOT 38 W Square LED Panel Light 4000K, L 600 mm W 600mm
- SHOT 36 W Square D LED Panel Light 3000K, L 595 mm W 595mm
- SHOT 38 W Square D LED Panel Light 6500K, L 600 mm W 600mm
- SHOT 38 W Square D LED Panel Light 4000K, L 600 mm W 600mm
- SHOT 45 W Square D LED Panel Light 4000K, L 600 mm W 600mm
- LEDVANCE 36 W Square LED Panel Light 3000K, L 595 mm W 595mm
