LEDVANCE 4058075699410, 40580 Series LED Lens 70 °

Subtotal (1 unit)*

£18.54

(exc. VAT)

£22.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship
Units
Per unit
1 +£18.54

*price indicative

RS Stock No.:
285-6599
Mfr. Part No.:
4058075699410
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Series

40580

Product Type

LED Lens

Standards/Approvals

No

Beam Angle

70°

COO (Country of Origin):
CN
The LEDVANCE reflectors designed for HIGH BAY GEN 4 luminaires feature high-quality aluminium construction, ensuring efficient light reflection and distribution within the intended space.

Beam angle 70°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy