Ledil CP18763_YASMEEN-70-W-C2, Yasmeen 70 Series 1-Way LED Lens 36 ° Wide Beam

Bulk discount available

Subtotal (1 unit)*

£6.43

(exc. VAT)

£7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.43
10 - 49£5.21
50 - 99£4.06
100 +£3.96

*price indicative

RS Stock No.:
648-809
Mfr. Part No.:
CP18763_YASMEEN-70-W-C2
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Yasmeen 70

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Wide

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate

Viewing Angle

36 °

Fixing Method

Socket

Diameter

70.0mm

Height

37.7mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Ledil LED lens made from clear PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.

ROHS compliant

Socket fastening

Related links