Ledil CP18726_YASMEEN-50-WW-C2, Yasmeen 50 Series 1-Way LED Lens 60 ° Wide Beam
- RS Stock No.:
- 648-814
- Mfr. Part No.:
- CP18726_YASMEEN-50-WW-C2
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£5.13
(exc. VAT)
£6.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 111 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.13 |
| 10 - 49 | £4.16 |
| 50 - 99 | £3.18 |
| 100 + | £2.84 |
*price indicative
- RS Stock No.:
- 648-814
- Mfr. Part No.:
- CP18726_YASMEEN-50-WW-C2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Lens | |
| Series | Yasmeen 50 | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Wide | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 60 ° | |
| Fixing Method | Socket | |
| Diameter | 49.9mm | |
| Height | 28.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Lens | ||
Series Yasmeen 50 | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Wide | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 60 ° | ||
Fixing Method Socket | ||
Diameter 49.9mm | ||
Height 28.1mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from clear PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
Socket fastening
Related links
- Ledil CP18764_YASMEEN-70-WW-C2, Yasmeen 70 Series 1-Way LED Lens 60 ° Wide Beam
- Ledil CP19040_AMY-70-WW-C2, Amy 70 Series 1-Way LED Lens 60 ° Wide Beam
- Ledil CP18725_YASMEEN-50-W-C2, Yasmeen 50 Series 1-Way LED Lens 36 ° Wide Beam
- Ledil CP19126_AMY-50-WW-C2, Amy 50 Series 1-Way LED Lens 36 ° Wide Beam
- Ledil CP18723_YASMEEN-50-S-C2, Yasmeen 50 Series 1-Way LED Lens 15 ° Elliptical Beam
- Ledil CP18724_YASMEEN-50-M-C2, Yasmeen 50 Series 1-Way LED Lens 26 ° Elliptical Beam
- Ledil, LISA3 Series 1-Way LED Lens 60 ° Wide Angle Beam
- Ledil C18655_ADELIA-50-WW, ADELIA-50 Series 1-Way LED Lens 55 ° Wide Beam
