Ledil CP18725_YASMEEN-50-W-C2, Yasmeen 50 Series LED Lens, 36 ° Wide Beam
- RS Stock No.:
- 648-813
- Mfr. Part No.:
- CP18725_YASMEEN-50-W-C2
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£5.13
(exc. VAT)
£6.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 111 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.13 |
| 10 - 49 | £4.16 |
| 50 - 99 | £3.18 |
| 100 + | £2.84 |
*price indicative
- RS Stock No.:
- 648-813
- Mfr. Part No.:
- CP18725_YASMEEN-50-W-C2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Yasmeen 50 | |
| Lens Shape | Round | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Wide | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 36 ° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Yasmeen 50 | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Wide | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 36 ° | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from clear PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
Socket fastening
Socket fastening
Related links
- Ledil CP18763_YASMEEN-70-W-C2 36 ° Wide Beam
- Ledil CP19126_AMY-50-WW-C2 36 ° Wide Beam
- Ledil CP18726_YASMEEN-50-WW-C2 60 ° Wide Beam
- Ledil CP19125_AMY-50-W-C2 36 ° Elliptical Beam
- Ledil CP18723_YASMEEN-50-S-C2 15 ° Elliptical Beam
- Ledil CP18724_YASMEEN-50-M-C2 26 ° Elliptical Beam
- Ledil CP18764_YASMEEN-70-WW-C2 60 ° Wide Beam
- Ledil CP18702_YASMEEN-70-WWW-C2 80 ° Wide Beam
