LEDVANCE 4058075699373, 40580 Series LED Lens 80 °
- RS Stock No.:
- 285-6597
- Mfr. Part No.:
- 4058075699373
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£52.47
(exc. VAT)
£62.96
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £52.47 |
*price indicative
- RS Stock No.:
- 285-6597
- Mfr. Part No.:
- 4058075699373
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Lens | |
| Series | 40580 | |
| Standards/Approvals | No | |
| Beam Angle | 80° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Lens | ||
Series 40580 | ||
Standards/Approvals No | ||
Beam Angle 80° | ||
- COO (Country of Origin):
- CN
The LEDVANCE high bay gen 4 luminaires come with refractors made of high-quality polycarbonate, ensuring durability and efficient light transmission.
Beam angle 70°
Related links
- LEDVANCE 4058075757868, 40580 Series LED Lens 36 °
- LEDVANCE 4058075699410, 40580 Series LED Lens 70 °
- LEDVANCE 4058075699397, 40580 Series LED Lens 70 °
- LEDVANCE 4058075757882, 40580 Series LED Lens 36 °
- LEDVANCE 4058075157965, 40580 Series LED Lens 36 °
- Ledil FP11952_LISA2-WWW-CLIP, Lisa2 Series 1-Way LED Lens 80 ° Round Beam
- Ledil CP18702_YASMEEN-70-WWW-C2, Yasmeen 70 Series 1-Way LED Lens 80 ° Wide Beam
- Ledil, Lisa2 Series 1-Way LED Lens 80 ° Round Beam
