Carclo 60153, 60153 Series 1-Way LED Lens
- RS Stock No.:
- 664-507
- Mfr. Part No.:
- 60153
- Brand:
- Carclo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£31.02
(exc. VAT)
£37.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £31.02 |
| 5 + | £30.10 |
*price indicative
- RS Stock No.:
- 664-507
- Mfr. Part No.:
- 60153
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Series | 60153 | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Material | Polycarbonate | |
| Length | 1200mm | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Series 60153 | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Material Polycarbonate | ||
Length 1200mm | ||
Standards/Approvals UL 94 HB | ||
- COO (Country of Origin):
- DE
The Carclo Twenty-six millimeter wall grazer diffuse linear lens, designed to create smooth and uniform illumination for architectural and accent lighting applications.
Suitable for architectural application
Suitable for landscape & garden application
Linear Optic - can be used with 60154 Profile
Related links
- Carclo 10628, 10628 Series 1-Way LED Lens
- Carclo 60152, 60152 Series 1-Way LED Lens
- Carclo 12813, Mini Hubble Series 1-Way LED Lens
- Carclo, Mini Hubble Series 1-Way LED Lens
- Carclo 10403, 10403 Series 1-Way LED Lens 120 °
- Carclo 10158, 10158 Series 1-Way LED Lens Collimator Beam
- Carclo 10048, 10048 Series 1-Way LED Lens 2 to 21°
- Carclo 10200 Spot Beam
