Carclo 10620, 10620 Series LED Lens
- RS Stock No.:
- 664-501
- Mfr. Part No.:
- 10620
- Brand:
- Carclo
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.99
(exc. VAT)
£7.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.198 | £5.99 |
| 50 - 245 | £1.054 | £5.27 |
| 250 - 495 | £0.948 | £4.74 |
| 500 + | £0.75 | £3.75 |
*price indicative
- RS Stock No.:
- 664-501
- Mfr. Part No.:
- 10620
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Series | 10620 | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Material | Polycarbonate (PC) | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Series 10620 | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Material Polycarbonate (PC) | ||
- COO (Country of Origin):
- CZ
The Carclo Nineteen point seven millimeter hemispherical plain bubble lens, designed for uniform light distribution and optimal optical clarity.
Suitable for architectural application and have wide Area
