Carclo 10628, 10628 Series 1-Way LED Lens
- RS Stock No.:
- 664-502
- Mfr. Part No.:
- 10628
- Brand:
- Carclo
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.99
(exc. VAT)
£7.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.198 | £5.99 |
| 50 - 245 | £1.054 | £5.27 |
| 250 - 495 | £0.948 | £4.74 |
| 500 + | £0.75 | £3.75 |
*price indicative
- RS Stock No.:
- 664-502
- Mfr. Part No.:
- 10628
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Lens | |
| Series | 10628 | |
| Number of LEDs Per Lens | 1 | |
| Lens Material | Polycarbonate | |
| Height | 7mm | |
| Length | 19.7mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Product Type LED Lens | ||
Series 10628 | ||
Number of LEDs Per Lens 1 | ||
Lens Material Polycarbonate | ||
Height 7mm | ||
Length 19.7mm | ||
Width 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Carclo Nineteen point six millimeter downlight plain bubble lens, designed to provide focused and uniform illumination for efficient lighting applications.
Suitable for architectural application and have wide Area
Related links
- Carclo 12813, Mini Hubble Series 1-Way LED Lens
- Carclo 60152, 60152 Series 1-Way LED Lens
- Carclo 60153, 60153 Series 1-Way LED Lens
- Carclo, Mini Hubble Series 1-Way LED Lens
- Carclo 10403, 10403 Series 1-Way LED Lens 120 °
- Carclo 10158, 10158 Series 1-Way LED Lens Collimator Beam
- Carclo 10048, 10048 Series 1-Way LED Lens 2 to 21°
- Carclo 10757, 10757 Series 1-Way LED Lens 10 ° Narrow Beam
