Carclo 10403, 10403 Series 1-Way LED Lens 120 °

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.99

(exc. VAT)

£7.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.198£5.99
50 - 245£1.054£5.27
250 - 495£0.948£4.74
500 +£0.75£3.75

*price indicative

RS Stock No.:
664-500
Mfr. Part No.:
10403
Brand:
Carclo
Find similar products by selecting one or more attributes.
Select all

Brand

Carclo

Product Type

LED Lens

Series

10403

Number of LEDs Per Lens

1

Lens Material

Polycarbonate

Viewing Angle

120 °

Lens Style

Bubble

Width

3mm

Standards/Approvals

No

Length

19.7mm

COO (Country of Origin):
CZ
The Carclo Nineteen point seven millimeter one hundred twenty degree plain bubble lens, designed to provide wide-angle light dispersion and uniform illumination.

Used in Horticultural and have wide Area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy