Ledil CP19556_VERONICA-MAXI50-M, Veronica Maxi 50 Series LED Lens, 30 ° Elliptical Beam
- RS Stock No.:
- 648-866
- Mfr. Part No.:
- CP19556_VERONICA-MAXI50-M
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£7.41
(exc. VAT)
£8.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 256 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.41 |
| 5 + | £7.19 |
*price indicative
- RS Stock No.:
- 648-866
- Mfr. Part No.:
- CP19556_VERONICA-MAXI50-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Veronica Maxi 50 | |
| Lens Shape | Round | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Elliptical | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 30 ° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Veronica Maxi 50 | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Elliptical | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 30 ° | ||
- COO (Country of Origin):
- CN
The Ledil Single lens made from clear PMMA material with a diameter of Ø48.4 mm and a height of 25.9 mm. Designed for precise light control and high optical clarity, it's ideal for focused illumination in various LED lighting applications.
ROHS compliant
Socket fastening
Socket fastening
Related links
- Ledil CP19557_VERONICA-MAXI50-W 50 ° Elliptical Beam
- Ledil CP19517_VERONICA-MAXI50-D 6 ° Elliptical Beam
- Ledil CP19123_AMY-50-S-C2 18 ° Elliptical Beam
- Ledil CP19124_AMY-50-M-C2 24 ° Elliptical Beam
- Ledil CP19125_AMY-50-W-C2 36 ° Elliptical Beam
- Ledil CP18724_YASMEEN-50-M-C2 26 ° Elliptical Beam
- Ledil CP19050_AMY-70-WAS-C2 15 ° Elliptical Beam
- Ledil CP18723_YASMEEN-50-S-C2 15 ° Elliptical Beam
