Ledil CP19557_VERONICA-MAXI50-W, Veronica Maxi 50 Series 1-Way LED Lens 50 ° Elliptical Beam
- RS Stock No.:
- 648-865
- Mfr. Part No.:
- CP19557_VERONICA-MAXI50-W
- Brand:
- Ledil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.41
(exc. VAT)
£8.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 254 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.41 |
| 5 + | £7.19 |
*price indicative
- RS Stock No.:
- 648-865
- Mfr. Part No.:
- CP19557_VERONICA-MAXI50-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Lens | |
| Series | Veronica Maxi 50 | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Elliptical | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 50 ° | |
| Fixing Method | Socket | |
| Diameter | 48.4mm | |
| Height | 25.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Lens | ||
Series Veronica Maxi 50 | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Elliptical | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 50 ° | ||
Fixing Method Socket | ||
Diameter 48.4mm | ||
Height 25.9mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Ledil Single lens made from clear PMMA material with a diameter of Ø48.4 mm and a height of 25.9 mm. Designed for precise light control and high optical clarity, it's ideal for focused illumination in various LED lighting applications.
ROHS compliant
Socket fastening
Related links
- Ledil CP19556_VERONICA-MAXI50-M, Veronica Maxi 50 Series 1-Way LED Lens 30 ° Elliptical Beam
- Ledil CP19517_VERONICA-MAXI50-D, Veronica Maxi 50 Series 1-Way LED Lens 6 ° Elliptical Beam
- Ledil CP19165_AMY-35-O-B2, Amy 35 Series 1-Way LED Lens 50 ° Elliptical Beam
- Ledil CP18724_YASMEEN-50-M-C2, Yasmeen 50 Series 1-Way LED Lens 26 ° Elliptical Beam
- Ledil CP18723_YASMEEN-50-S-C2, Yasmeen 50 Series 1-Way LED Lens 15 ° Elliptical Beam
- Ledil C18894_ADELY-50-WW, Adely 50 Series 1-Way LED Reflector 15 ° Elliptical Beam
- Ledil C18892_ADELY-50-M, Adely 50 Series 1-Way LED Reflector 24 ° Elliptical Beam
- Ledil C18891_ADELY-50-S, Adely 50 Series 1-Way LED Reflector 15 ° Elliptical Beam
