Ledil C18894_ADELY-50-WW, Adely 50 Series LED Reflector, 15 ° Elliptical Beam

Bulk discount available

Subtotal (1 unit)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.49
10 - 49£2.83
50 - 99£2.16
100 +£1.99

*price indicative

RS Stock No.:
648-831
Mfr. Part No.:
C18894_ADELY-50-WW
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Adely 50

Product Type

LED Reflector

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Elliptical

Lens Colour

Clear

Viewing Angle

15 °

COO (Country of Origin):
CN
The Ledil Reflector made of durable aluminum with a metal finish, featuring fastening clips and a socket for secure installation. It efficiently directs and enhances light output, making it ideal for various lighting applications. Built for long-lasting performance in demanding environments.

ROHS compliant
Aluminium material

Related links