Ledil C18893_ADELY-50-W, Adely 50 Series LED Reflector, 36 ° Elliptical Beam
- RS Stock No.:
- 648-829
- Mfr. Part No.:
- C18893_ADELY-50-W
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.49 |
| 10 - 49 | £2.83 |
| 50 - 99 | £2.16 |
| 100 + | £1.99 |
*price indicative
- RS Stock No.:
- 648-829
- Mfr. Part No.:
- C18893_ADELY-50-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Adely 50 | |
| Lens Shape | Round | |
| Product Type | LED Reflector | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Elliptical | |
| Viewing Angle | 36 ° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Adely 50 | ||
Lens Shape Round | ||
Product Type LED Reflector | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Elliptical | ||
Viewing Angle 36 ° | ||
- COO (Country of Origin):
- CN
The Ledil Reflector made of durable aluminum with a metal finish, featuring fastening clips and a socket for secure installation. It efficiently directs and enhances light output, making it ideal for various lighting applications. Built for long-lasting performance in demanding environments.
ROHS compliant
Aluminium material
Aluminium material
Related links
- Ledil C18918_ADELY-70-W 36 ° Elliptical Beam
- Ledil C18916_ADELY-70-S 36 ° Elliptical Beam
- Ledil C18892_ADELY-50-M 24 ° Elliptical Beam
- Ledil C18894_ADELY-50-WW 15 ° Elliptical Beam
- Ledil C18891_ADELY-50-S 15 ° Elliptical Beam
- Ledil CP19125_AMY-50-W-C2 36 ° Elliptical Beam
- Ledil CP19039_AMY-70-W-C2 36 ° Elliptical Beam
- Ledil C18520_YASMEEN-35-W 36 ° Elliptical Beam
