Ledil C18916_ADELY-70-S, Adely 70 Series LED Reflector, 36 ° Elliptical Beam

Bulk discount available

Subtotal (1 unit)*

£5.09

(exc. VAT)

£6.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.09
10 - 49£4.13
50 - 99£3.16
100 +£2.83

*price indicative

RS Stock No.:
648-833
Mfr. Part No.:
C18916_ADELY-70-S
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Adely 70

Lens Shape

Round

Product Type

LED Reflector

Number of LEDs Per Lens

1

Lens Colour

Clear

Emission Pattern

Elliptical

Viewing Angle

36 °

COO (Country of Origin):
CN
The Ledil Reflector made of durable aluminum with a metal finish, featuring fastening clips and a socket for secure installation. It efficiently directs and enhances light output, making it ideal for various lighting applications. Built for long-lasting performance in demanding environments.

ROHS compliant
Aluminium material

Related links