Ledil CP18767_YASMEEN-70-RS-C2, Adely 70 Series LED Lens, 10 ° Elliptical Beam
- RS Stock No.:
- 648-837
- Mfr. Part No.:
- CP18767_YASMEEN-70-RS-C2
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£11.16
(exc. VAT)
£13.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 105 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £11.16 |
| 5 + | £10.82 |
*price indicative
- RS Stock No.:
- 648-837
- Mfr. Part No.:
- CP18767_YASMEEN-70-RS-C2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Adely 70 | |
| Lens Shape | Round | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Elliptical | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 10 ° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Adely 70 | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Elliptical | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 10 ° | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from clear PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
Socket fastening
Socket fastening
Related links
- Ledil C18918_ADELY-70-W 36 ° Elliptical Beam
- Ledil C18917_ADELY-70-M 24 ° Elliptical Beam
- Ledil C18919_ADELY-70-WW 55 ° Elliptical Beam
- Ledil C18916_ADELY-70-S 36 ° Elliptical Beam
- Ledil CP19045_AMY-70-RS-C2 13 ° Elliptical Beam
- Ledil CP18762_YASMEEN-70-M-C2 26 ° Elliptical Beam
- Ledil CP19037_AMY-70-S-C2 18 ° Elliptical Beam
- Ledil CP18751_YASMEEN-70-S-C2 15 ° Elliptical Beam
