Ledil C18518_YASMEEN-35-S, Yasmeen 35 Series 1-Way LED Lens 15 ° Elliptical Beam

Bulk discount available

Subtotal (1 unit)*

£2.53

(exc. VAT)

£3.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£2.53
10 - 49£2.05
50 - 99£1.57
100 +£1.41

*price indicative

RS Stock No.:
648-857
Mfr. Part No.:
C18518_YASMEEN-35-S
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Yasmeen 35

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Elliptical

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate

Viewing Angle

15 °

Fixing Method

Socket

Diameter

35.0 mm

Height

18mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Ledil LED lens made from clear PMMA material with a glossy finish and an 18 mm height. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.

ROHS compliant

18 mm height

Related links