Ledil C18519_YASMEEN-35-M, Yasmeen 35 Series 1-Way LED Lens 26 ° Elliptical Beam
- RS Stock No.:
- 648-851
- Mfr. Part No.:
- C18519_YASMEEN-35-M
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£2.53
(exc. VAT)
£3.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 120 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.53 |
| 10 - 49 | £2.05 |
| 50 - 99 | £1.57 |
| 100 + | £1.41 |
*price indicative
- RS Stock No.:
- 648-851
- Mfr. Part No.:
- C18519_YASMEEN-35-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Yasmeen 35 | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Elliptical | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 26 ° | |
| Fixing Method | Socket | |
| Diameter | 35.0 mm | |
| Height | 18mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Yasmeen 35 | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Elliptical | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 26 ° | ||
Fixing Method Socket | ||
Diameter 35.0 mm | ||
Height 18mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from clear PMMA material with a glossy finish and an 18 mm height. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
18 mm height
Related links
- Ledil CP18524_YASMEEN-35-M-B 26 ° Elliptical Beam
- Ledil CP18762_YASMEEN-70-M-C2 26 ° Elliptical Beam
- Ledil CP18724_YASMEEN-50-M-C2 26 ° Elliptical Beam
- Ledil C18521_YASMEEN-35-WW 60 ° Elliptical Beam
- Ledil C18520_YASMEEN-35-W 36 ° Elliptical Beam
- Ledil C19745_YASMEEN-35-NS 14 ° Elliptical Beam
- Ledil C18518_YASMEEN-35-S 15 ° Elliptical Beam
- Ledil CP18523_YASMEEN-35-S-B 15 ° Elliptical Beam
