Ledil CP18524_YASMEEN-35-M-B, Yasmeen 35 Series 1-Way LED Lens 26 ° Elliptical Beam
- RS Stock No.:
- 648-861
- Mfr. Part No.:
- CP18524_YASMEEN-35-M-B
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£3.26
(exc. VAT)
£3.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 109 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.26 |
| 10 - 49 | £2.63 |
| 50 - 99 | £2.02 |
| 100 + | £1.88 |
*price indicative
- RS Stock No.:
- 648-861
- Mfr. Part No.:
- CP18524_YASMEEN-35-M-B
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Lens | |
| Series | Yasmeen 35 | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Elliptical | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 26 ° | |
| Fixing Method | Socket | |
| Diameter | 35.0 mm | |
| Height | 18mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Lens | ||
Series Yasmeen 35 | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Elliptical | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 26 ° | ||
Fixing Method Socket | ||
Diameter 35.0 mm | ||
Height 18mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from clear PMMA material with a glossy finish and an 18 mm height. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
18 mm height
