Ledil CP18523_YASMEEN-35-S-B, Yasmeen 35 Series 1-Way LED Lens 15 ° Elliptical Beam
- RS Stock No.:
- 648-859
- Mfr. Part No.:
- CP18523_YASMEEN-35-S-B
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£3.26
(exc. VAT)
£3.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 110 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.26 |
| 10 - 49 | £2.63 |
| 50 - 99 | £2.02 |
| 100 + | £1.88 |
*price indicative
- RS Stock No.:
- 648-859
- Mfr. Part No.:
- CP18523_YASMEEN-35-S-B
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Lens | |
| Series | Yasmeen 35 | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Elliptical | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 15 ° | |
| Fixing Method | Socket | |
| Diameter | 35.0 mm | |
| Height | 18mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Lens | ||
Series Yasmeen 35 | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Elliptical | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 15 ° | ||
Fixing Method Socket | ||
Diameter 35.0 mm | ||
Height 18mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from clear PMMA material with a glossy finish and an 18 mm height. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
18 mm height
Related links
- Ledil C18518_YASMEEN-35-S, Yasmeen 35 Series 1-Way LED Lens 15 ° Elliptical Beam
- Ledil CP18525_YASMEEN-35-W-B, Yasmeen 35 Series 1-Way LED Lens 36 ° Elliptical Beam
- Ledil CP19746_YASMEEN-35-NS-B, Yasmeen 35 Series 1-Way LED Lens 14 ° Elliptical Beam
- Ledil CP18524_YASMEEN-35-M-B, Yasmeen 35 Series 1-Way LED Lens 26 ° Elliptical Beam
- Ledil CP18526_YASMEEN-35-WW-B, Yasmeen 35 Series 1-Way LED Lens 60 ° Elliptical Beam
- Ledil CP18751_YASMEEN-70-S-C2, Yasmeen 70 Series 1-Way LED Lens 15 ° Elliptical Beam
- Ledil CP18723_YASMEEN-50-S-C2, Yasmeen 50 Series 1-Way LED Lens 15 ° Elliptical Beam
- Ledil C18519_YASMEEN-35-M, Yasmeen 35 Series 1-Way LED Lens 26 ° Elliptical Beam
