MEAN WELL IP67 LED Driver, 48V, 200 W, 4.17A Resistance, Push Button, DALI, 10V PWM, 0 to 10 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£43.01

(exc. VAT)

£51.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£43.01
5 - 9£41.82
10 - 24£40.69
25 - 49£39.62
50 +£38.60

*price indicative

RS Stock No.:
285-8675
Distrelec Article No.:
303-07-922
Mfr. Part No.:
PWM-200-48DA2
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

48V

Product Type

LED Driver

Maximum Output Power

200W

Input Voltage

305V ac

Dimming Operation

Resistance, Push Button, DALI, 10V PWM, 0 to 10 V dc

Input Voltage Type

AC/DC

IP Rating

IP67

Driver Current

4.17A

Operating Modes

Constant Voltage

LED Voltage

48V

Series

PWM-200

Standards/Approvals

GB19510.1, GB19510.14, IEEE1789-2015, UL8750(type “HL”), BS EN/EN61000-3-2, BS EN/EN61000-3-3, BS EN/EN61000-4-2, BS EN/EN61347-2-13, BS EN/EN61547, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, EN55015, ENEC BS EN/EN61347-1, GB17625.1, GB17743

COO (Country of Origin):
CN
The LED Driver featuring the constant voltage mode with PWM output. This LED driver able to maintain the color temperature and the brightness homogeneity when driving all kind of LED strips.

RoHS compliant

IP67 degree protection

Plastic housing with class II and PFC design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy