MEAN WELL IP67 1 Output LED Driver, 42V, 60 W, 1.43A LED Driver

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-867
Mfr. Part No.:
NPF-60D-42
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

42V

Product Type

LED Driver

Maximum Output Power

60W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Operating Modes

Constant Current/Constant Voltage

LED Voltage

42V

Driver Current

1.43A

Number of Outputs

1

Standards/Approvals

CE

Series

NPF

Configuration

Enclosed

Primary Type

LED

COO (Country of Origin):
CN
The MEAN WELL LED driver delivers a reliable 60W output with constant current functionality, optimised for powering a variety of LED applications efficiently and effectively.

Plastic housing with IP67 rating ensures durability for indoor and outdoor installations

Operating temperature range of -40 to +85 degrees Celsius enables diverse environmental adaptability

Built-in Active PFC functionality significantly enhances energy efficiency

Short circuit, over temperature, and over voltage protections safeguard the system from failures

Dim-to-off function allows dynamic control of output current levels for flexible applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy