MEAN WELL IP67 1 Output LED Driver, 42V, 40 W, 960mA 3 in 1 Dimming LED Driver
- RS Stock No.:
- 938-866
- Mfr. Part No.:
- NPF-40D-42
- Brand:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-866
- Mfr. Part No.:
- NPF-40D-42
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 960mA | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 42V | |
| Standards/Approvals | CE | |
| Series | NPF | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 960mA | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 42V | ||
Standards/Approvals CE | ||
Series NPF | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver provides a reliable power source with a constant current output, designed for efficiently driving LED applications and ensuring optimal performance across diverse settings.
Rated output voltage range from 25.2V to 42V ensures compatibility with multiple LED configurations
Constant current limiting enhances system safety by automatically recovering after fault conditions
IP67 rating signifies suitability for both indoor and outdoor installations, offering robust protection against moisture and dust
Dimming functions enable flexibility in light level adjustments, accommodating various lighting needs
Related links
- MEAN WELL IP65 42V 960mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.32 W, 960mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W, 1.43A LED Driver
- MEAN WELL IP67 42V 4.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 1 Output LED Driver 40.32 W, 960mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.2 W Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.08 W PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.08 W PWM LED Driver
