MEAN WELL IP65 1 Output LED Driver, 38.5V, 200 W, 5.55A Potentiometer LED Driver

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-749
Mfr. Part No.:
ELG-200-36A-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

38.5V

Maximum Output Power

200W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

Potentiometer

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP65

Operating Modes

Constant Current/Constant Voltage

Driver Current

5.55A

LED Voltage

36V

Standards/Approvals

CE

Number of Outputs

1

Series

ELG

Configuration

Enclosed

Primary Type

LED

COO (Country of Origin):
CN
The MEAN WELL power supply designed for LED applications, delivering constant voltage and constant current output. Its robust performance ensures reliability in various lighting systems, favouring both indoor and outdoor installations.

Provides a constant voltage of 36V with a maximum output of 5.55A

Achieves high efficiency of up to 93%, ensuring minimal energy waste

Complies with IP67 rating for outdoor use, safeguarding against dust and water ingress

Features adjustable output current, allowing customisation for specific LED requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy