MEAN WELL IP65 1 Output LED Driver, 51.2V, 240 W, 5A Potentiometer LED Driver
- RS Stock No.:
- 938-751
- Mfr. Part No.:
- ELG-240-48A-3Y
- Brand:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-751
- Mfr. Part No.:
- ELG-240-48A-3Y
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 51.2V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 5A | |
| LED Voltage | 48V | |
| Standards/Approvals | CE | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 51.2V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 5A | ||
LED Voltage 48V | ||
Standards/Approvals CE | ||
Series ELG | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver designed for constant voltage and current applications, ensuring energy-efficient lighting solutions. This robust driver operates at a power range of 180∼240W, suitable for various LED systems.
Functions in both constant voltage and constant current modes for flexible application
Delivers an output voltage of 48V with adjustable current ranges for optimal performance
Achieves up to 93% efficiency, minimising energy loss during operation
Meets stringent safety standards with IP65/IP67 ratings for outdoor installations
Related links
- MEAN WELL IP65 1 Output LED Driver 240 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 5 Output LED Driver 240 W, 5A Potentiometer LED Driver
- MEAN WELL IP67 48V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 3.13A Potentiometer LED Driver
- MEAN WELL IP67 48V 5A DALI
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP65 120V 2.1A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 24V 10A 3 in 1 Dimming LED Driver
