MEAN WELL IP65 1 Output LED Driver, 51.2V, 240 W, 5A Potentiometer LED Driver
- RS Stock No.:
- 938-750
- Mfr. Part No.:
- ELG-240-48A
- Brand:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-750
- Mfr. Part No.:
- ELG-240-48A
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 51.2V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Driver Current | 5A | |
| LED Voltage | 48V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Series | ELG | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 51.2V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Driver Current 5A | ||
LED Voltage 48V | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Series ELG | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver offers constant voltage and current output in a robust design for efficient lighting solutions, ensuring reliable performance across various applications while maintaining high energy efficiency.
Operates at 240W with a constant voltage output of 48V
Supports LED lighting with high efficiency up to 93%
Features adjustable output current capability through a built-in potentiometer
Related links
- MEAN WELL IP65 1 Output LED Driver 240 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 5 Output LED Driver 240 W, 5A Potentiometer LED Driver
- MEAN WELL IP67 48V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP67 48V 5A DALI
