MEAN WELL IP65 1 Output LED Driver, 39.6V, 100 W, 2.66A Potentiometer LED Driver
- RS Stock No.:
- 938-739
- Mfr. Part No.:
- ELG-100-36A-3Y
- Brand:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-739
- Mfr. Part No.:
- ELG-100-36A-3Y
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 39.6V | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Driver Current | 2.66A | |
| LED Voltage | 36V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | ELG | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 39.6V | ||
Maximum Output Power 100W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Driver Current 2.66A | ||
LED Voltage 36V | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series ELG | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver delivers constant voltage and current output, ensuring reliable energy supply for various lighting applications while maintaining efficiency and stability across different operating conditions.
Operates from 100 to 305VAC with adjustable output
Features a rated output voltage of 36V and rated current of 2.66A
Includes a built-in potentiometer for voltage and current adjustment
Suitable for Class 2 power unit installations
Offers IP65/IP67 ratings for enhanced durability in various environments
Related links
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 200 W, 5.55A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
