MEAN WELL IP67 1 Output LED Driver, 52.8V, 100 W, 2A DALI LED Driver
- RS Stock No.:
- 938-741
- Mfr. Part No.:
- ELG-100-48DA-3Y
- Brand:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-741
- Mfr. Part No.:
- ELG-100-48DA-3Y
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 52.8V | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 48V | |
| Driver Current | 2A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | ELG | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 52.8V | ||
Maximum Output Power 100W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 48V | ||
Driver Current 2A | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series ELG | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver designed for constant voltage and constant current applications, ensuring reliable power management for LED systems across various installations.
Maintains a constant voltage output of 48V, enabling efficient operation of connected devices
Features built-in dimming function for enhanced control over light levels
Supports IP67 rating for dust-tight and waterproof performance in diverse environments
Related links
- MEAN WELL IP67 1 Output LED Driver 75 W, 1.6A DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 2A LED Driver
- MEAN WELL IP67 LED Driver 100 W, 2A DALI
- MEAN WELL IP67 LED Driver 96 W DALI
- MEAN WELL IP65 1 Output LED Driver 150 W, 3.13A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 3.13A LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA DALI LED Driver
