MEAN WELL IP67 1 Output LED Driver, 52.8V, 100 W, 2A LED Driver
- RS Stock No.:
- 938-740
- Mfr. Part No.:
- ELG-100-48
- Brand:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-740
- Mfr. Part No.:
- ELG-100-48
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 52.8V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 48V | |
| Driver Current | 2A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Series | ELG | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 52.8V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 48V | ||
Driver Current 2A | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Series ELG | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL specified LED driver offers a reliable constant voltage and constant current output, optimised for enhancing LED applications. It operates efficiently across varied conditions, ensuring longevity and performance consistency.
Wide voltage input range of 100 to 305VAC for versatile connectivity
IP65/IP67 ratings ensure protection against water and dust for outdoor use
Adjustable current and voltage settings allow tailored performance for specific applications
High efficiency of up to 91% reduces energy waste and operational costs
Built-in over-voltage, over-temperature, and short circuit protections enhance safety
Related links
- MEAN WELL IP67 1 Output LED Driver 100 W, 2A DALI LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 3.13A LED Driver
- MEAN WELL IP64 1 Output LED Driver 100 W, 2A LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 2A LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 3.13A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 1.6A DALI LED Driver
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W, 2A LED Driver
