MEAN WELL IP67 1 Output LED Driver, 53V, 100 W, 2A LED Driver
- RS Stock No.:
- 938-774
- Mfr. Part No.:
- HLG-100H-48
- Brand:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-774
- Mfr. Part No.:
- HLG-100H-48
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 53V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 48V | |
| Driver Current | 2A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | HLG | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 53V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 48V | ||
Driver Current 2A | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series HLG | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL 100W constant voltage and constant current LED driver designed to efficiently power LED lighting systems under a range of conditions, ensuring optimal performance in diverse applications.
Operates from 90-305VAC and provides adjustable output voltage between 20V and 54V
High efficiency of up to 93% and fanless design for silent operation
IP65/IP67 rated for reliable indoor and outdoor use, with robust metal housing
Dimming options available for enhanced flexibility in lighting control
Typical lifetime exceeds 62,000 hours, ensuring long-term reliability
Related links
- MEAN WELL IP67 1 Output LED Driver 40 W, 840mA LED Driver
- MEAN WELL IP65 1 Output LED Driver 100 W, 4A Potentiometer LED Driver
- MEAN WELL IP67 42V 2.28A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 24V 4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 2A LED Driver
- MEAN WELL IP64 1 Output LED Driver 100 W, 2A LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W, 2A LED Driver
- MEAN WELL IP67 5 Output LED Driver 40 W, 2A LED Driver
