LEDVANCE IP66 Power Supply, 600 W DALI, DMX Power Supply Unit
- RS Stock No.:
- 895-930
- Mfr. Part No.:
- 4099854681646
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£2,045.40
(exc. VAT)
£2,454.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,045.40 |
*price indicative
- RS Stock No.:
- 895-930
- Mfr. Part No.:
- 4099854681646
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Power Supply | |
| Maximum Output Power | 600W | |
| Input Voltage | 480V | |
| Mount Type | Pole Mount | |
| Sub Type | Power Supply Unit | |
| Dimming Operation | DALI, DMX | |
| Input Voltage Type | AC | |
| Terminal Type | 5-Pole, Cable | |
| IP Rating | IP66 | |
| Series | FL Max | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Power Supply | ||
Maximum Output Power 600W | ||
Input Voltage 480V | ||
Mount Type Pole Mount | ||
Sub Type Power Supply Unit | ||
Dimming Operation DALI, DMX | ||
Input Voltage Type AC | ||
Terminal Type 5-Pole, Cable | ||
IP Rating IP66 | ||
Series FL Max | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE power supply delivers reliable performance for high-demand applications, ensuring efficient operation in various environments while maintaining optimal connectivity and user convenience.
Max. wattage of 600W ensures high performance for extensive lighting setups
Wide voltage range of 200-480V AC accommodates diverse installation needs
Rated at IP66 for robust protection against dust and water ingress
Related links
- LEDVANCE IP66 Power Supply DMX Power Supply Unit
- eldoLED 4 Output LED Driver 31 V 2.2A DALI RDM LED Driver
- Recom RACD07-250 LED Driver DMX Power Supply for use with LED Lighting RACD07
- Recom LED Driver DMX Power Supply for use with LED Lighting RACD07
- LEDVANCE IP20 1 Output Control Unit, 3 W DALI LED Driver
- LEDVANCE IP20 4 Output Power Supply AstroDIM / DALI-2 Coupler
- Cosel 1 Output Switching Power Supply 600 W Output
- MEAN WELL 600 W 230V
