LEDVANCE IP66 Power Supply, 1200 W DALI, DMX Power Supply Unit
- RS Stock No.:
- 895-931
- Mfr. Part No.:
- 4099854681653
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£2,811.82
(exc. VAT)
£3,374.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,811.82 |
*price indicative
- RS Stock No.:
- 895-931
- Mfr. Part No.:
- 4099854681653
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Power Supply | |
| Maximum Output Power | 1200W | |
| Input Voltage | 480V | |
| Mount Type | Pole Mount | |
| Sub Type | Power Supply Unit | |
| Dimming Operation | DALI, DMX | |
| Terminal Type | 5-Pole, Cable | |
| Input Voltage Type | AC | |
| IP Rating | IP66 | |
| Series | FL Max | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Power Supply | ||
Maximum Output Power 1200W | ||
Input Voltage 480V | ||
Mount Type Pole Mount | ||
Sub Type Power Supply Unit | ||
Dimming Operation DALI, DMX | ||
Terminal Type 5-Pole, Cable | ||
Input Voltage Type AC | ||
IP Rating IP66 | ||
Series FL Max | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE power supply provides reliable and efficient operation for high-performance floodlight systems, ensuring superior connectivity and maintenance capabilities for a variety of lighting applications.
Nominal wattage of 1200W, optimised for powerful performance
Wide voltage range from 200 to 480V AC, offering versatility in installations
Ambient temperature operation from -40°C to +50°C, suitable for extreme environments
Related links
- LEDVANCE IP66 Power Supply DMX Power Supply Unit
- Recom RACD07-250 LED Driver DMX Power Supply for use with LED Lighting RACD07
- Recom LED Driver DMX Power Supply for use with LED Lighting RACD07
- eldoLED 4 Output LED Driver 31 V 2.2A DALI RDM LED Driver
- LEDVANCE IP20 1 Output Control Unit, 3 W DALI LED Driver
- Riello 220V ac 1200 VA, iDialog Plus 720 W Stand Alone 6 Outlets
- APC 230V ac Input Uninterruptible power supply BX1200MI 650 W Floor 6 Outlets
- Eaton 165V 1200 VA, Ellipse PRO 750 W Stand Alone 9 min 8 Outlets
