PowerLED IP20 1 Output LED Driver DRIVER
- RS Stock No.:
- 870-990
- Mfr. Part No.:
- 10T2T-DOB-5
- Brand:
- PowerLED
Image representative of range
Subtotal (1 pack of 1 unit)*
£90.56
(exc. VAT)
£108.67
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | £90.56 |
*price indicative
- RS Stock No.:
- 870-990
- Mfr. Part No.:
- 10T2T-DOB-5
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Input Voltage | 240V ac | |
| Sub Type | DRIVER | |
| Input Voltage Type | AC | |
| Terminal Type | Solder | |
| IP Rating | IP20 | |
| Series | DOB | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Configuration | Round | |
| Primary Type | AC to DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Input Voltage 240V ac | ||
Sub Type DRIVER | ||
Input Voltage Type AC | ||
Terminal Type Solder | ||
IP Rating IP20 | ||
Series DOB | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Configuration Round | ||
Primary Type AC to DC | ||
- COO (Country of Origin):
- CN
The PowerLED LED Tape Connector provides a tool free connection designed for fast solderless installation without specialist tools required. Its low-profile design allows for effortless installations inside aluminium extrusions or tight recessed installations.
Locking mechanism ensures consistent contact pressure
Clear housing for Visual alignment confirmation
Related links
- PowerLED IP20 1 Output LED Driver DRIVER
- PowerLED IP20 1 Output LED Driver 45 W, 1.9A LED Driver
- PowerLED IP20 1 Output LED Driver 30 W, 2.5A LED Driver
- PowerLED IP20 1 Output LED Driver 75 W, 6.25A LED Driver
- PowerLED IP20 1 Output LED Driver 100 W, 4.17A LED Driver
- PowerLED IP20 1 Output LED Driver 100 W, 8.33A LED Driver
- PowerLED IP20 1 Output LED Driver 200 W, 16.7A Triac DRIVER
- PowerLED IP20 1 Output LED Driver 60 W, 5A LED Driver
