PowerLED IP20 1 Output LED Driver DRIVER

Image representative of range

Subtotal (1 pack of 1 unit)*

£106.00

(exc. VAT)

£127.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +£106.00

*price indicative

RS Stock No.:
870-991
Mfr. Part No.:
10T2D-DOB-5
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Driver

Input Voltage

240V ac

Sub Type

DRIVER

Input Voltage Type

AC

Terminal Type

Solder

IP Rating

IP20

Series

DOB

Standards/Approvals

CE

Number of Outputs

1

Configuration

Round

Primary Type

AC to DC

COO (Country of Origin):
CN
The PowerLED LED Tape Connector provides a tool free connection designed for fast solderless installation without specialist tools required. Its low-profile design allows for effortless installations inside aluminium extrusions or tight recessed installations.

Locking mechanism ensures consistent contact pressure

Clear housing for Visual alignment confirmation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy