PowerLED IP20 4 Output LED Driver, 24V dc, 75 W, 3.12A DALI2 LED Driver
- RS Stock No.:
- 793-900
- Mfr. Part No.:
- DA-75-24
- Brand:
- PowerLED
Subtotal (1 unit)*
£98.46
(exc. VAT)
£118.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.46 |
*price indicative
- RS Stock No.:
- 793-900
- Mfr. Part No.:
- DA-75-24
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 24V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 277V ac | |
| Mount Type | Chassis Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| LED Voltage | 24V dc | |
| Driver Current | 3.12A | |
| Number of Outputs | 4 | |
| Standards/Approvals | EN61347-2-13:2001 | |
| Series | DA-75 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 24V dc | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 277V ac | ||
Mount Type Chassis Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
LED Voltage 24V dc | ||
Driver Current 3.12A | ||
Number of Outputs 4 | ||
Standards/Approvals EN61347-2-13:2001 | ||
Series DA-75 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The PowerLED LED Drivers designed to provide precise digital dimming and high-efficiency power management for professional lighting systems. These drivers are available in 12Vdc and 24Vdc constant voltage output versions.
Advanced DALI-2 digital Interface for individual or group addressable lighting control
Smooth flicker free dimming performance ranging from 0.1% to 100%
Related links
- PowerLED IP20 1 Output LED Driver 75 W, 3.12A LED Driver
- PowerLED IP20 4 Output LED Driver 100 W, 4.16A DALI LED Driver
- PowerLED 1 Output LED Driver 30 W, 1.25A DALI2 LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 102 W, 8.5A DALI2 LED Driver
- PowerLED IP20 1 Output LED Driver 100 W, 4.17A LED Driver
- PowerLED IP20 1 Output LED Driver 30 W, 170mA LED Driver
- PowerLED IP20 1 Output LED Driver 45 W, 1.9A LED Driver
