MaxLinear SP6699EK-L/TR LED Driver IC, 2.5 → 16 V 20mA 6-Pin SOT-23
- RS Stock No.:
- 913-4341
- Mfr. Part No.:
- SP6699EK-L/TR
- Brand:
- MaxLinear
Stock information currently inaccessible
- RS Stock No.:
- 913-4341
- Mfr. Part No.:
- SP6699EK-L/TR
- Brand:
- MaxLinear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Output Current | 20mA | |
| Input Voltage | 2.5 → 16 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Backlighting, Digital Cameras, GPS Receiver, LCD Module, Portable Media Player | |
| Package Type | SOT-23 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 27V | |
| Current Rating | 500mA | |
| Series | SP6699 | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Output Current 20mA | ||
Input Voltage 2.5 → 16 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Backlighting, Digital Cameras, GPS Receiver, LCD Module, Portable Media Player | ||
Package Type SOT-23 | ||
Number of Pins 6 | ||
Maximum Output Voltage 27V | ||
Current Rating 500mA | ||
Series SP6699 | ||
- COO (Country of Origin):
- CN
