TE Connectivity 1-2058943-7 LED Cable for Z50
- RS Stock No.:
- 470-177
- Distrelec Article No.:
- 304-51-393
- Mfr. Part No.:
- 1-2058943-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-177
- Distrelec Article No.:
- 304-51-393
- Mfr. Part No.:
- 1-2058943-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Cable | |
| For Use With | Z50 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Number of Conductors | 4 | |
| Series | Mini-CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Cable | ||
For Use With Z50 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Number of Conductors 4 | ||
Series Mini-CT | ||
- COO (Country of Origin):
- US
The TE Connectivity Cable assembly stands out for its robust construction, designed to ensure seamless connectivity in various applications. Engineered with precision, it facilitates reliable signal transmission while maintaining high performance under challenging conditions. Ideal for use in demanding environments, this assembly provides the durability and efficiency required to meet modern electrical connectivity needs. Its compact design features four positions, making it suitable for space-constrained installations without compromising functionality.
Constructed to withstand demanding environments with high durability
Compact four-position design optimises space in installations
Facilitates reliable signal transmission across a range of applications
Engineered for high-performance to meet modern connectivity needs
Suitable for a variety of industrial, commercial, and consumer applications
Related links
- TE Connectivity 1-2058943-8 Connection LED Cable for AMP
- TE Connectivity 1-2083083-1 Connection LED Cable for Nector S
- TE Connectivity 1-2083075-2 Splitter LED Cable for Nector S
- TE Connectivity 1-2083084-1 Connection LED Cable for Nector S
- TE Connectivity 2-2083135-2 LED Cable for LEDs
- TE Connectivity 2181148-4 LED Cable for LEDs, 2.44 m
- TE Connectivity 2-2083073-1 LED Cable for LEDs, 610 mm
- TE Connectivity 2181197-1 Outlet to Pigtail LED Cable for LEDs
