TE Connectivity 2181197-1 Outlet to Pigtail LED Cable for LEDs
- RS Stock No.:
- 467-691
- Distrelec Article No.:
- 304-60-451
- Mfr. Part No.:
- 2181197-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-691
- Distrelec Article No.:
- 304-60-451
- Mfr. Part No.:
- 2181197-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Cable | |
| For Use With | LEDs | |
| Cable Function | Outlet to Pigtail | |
| Connector Type A | NectorS | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | |
| Cable Type | SPT-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Cable | ||
For Use With LEDs | ||
Cable Function Outlet to Pigtail | ||
Connector Type A NectorS | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | ||
Cable Type SPT-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative cable serves as a highly effective connector system, seamlessly integrating outlets to pigtails while ensuring a robust and reliable connection in various applications. Designed with precision, it not only meets stringent compliance standards but also caters to diverse operational environments. The product embodies functionality and efficiency, ensuring you can rely on its performance in both professional and personal setups. Its comprehensive compliance with international directives signifies a commitment to quality and safety. With a focus on both usability and durability, this connector solution is an essential choice for environments requiring high standards of connectivity and performance. Additionally, its compatibility with existing systems makes it a versatile choice for installers and engineers alike, ensuring an easy and efficient setup.
Robust design ensures long-lasting performance in demanding conditions
Compliant with EU directives, guaranteeing adherence to safety and environmental standards
Versatile integration capabilities with existing systems, simplifying installation
Offers reliable connectivity, reducing the risk of downtime in critical applications
Internal documentation supports thorough understanding and effective utilisation
Related links
- TE Connectivity 2-2083135-2 LED Cable for LEDs
- TE Connectivity 2181148-4 LED Cable for LEDs, 2.44 m
- TE Connectivity 2-2083073-1 LED Cable for LEDs, 610 mm
- TE Connectivity 2181192-4 LED Cable for LEDs, 2.44 m
- TE Connectivity 1-2083083-1 Connection LED Cable for Nector S
- TE Connectivity 1-2058943-7 LED Cable for Z50
- TE Connectivity 1-2058943-8 Connection LED Cable for AMP
- TE Connectivity 1-2083084-1 Connection LED Cable for Nector S
