Sylvania GU10 LED Reflector Bulb 5 W(45W) 3000K, Warm White

Unavailable
RS will no longer stock this product.
RS Stock No.:
789-9908
Mfr. Part No.:
0026554
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base

GU10

Wattage

5 W

Colour Temperature

3000K

Series

RefLED SUPERIA ES50 V1

Incandescent Equivalent Wattage

45W

Dimmable

No

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

305 lm

Diameter

50mm

Life Hours

25000h

Related links