RS PRO E27 LED GLS Bulb 5.5 W(35W), 4000K, Cool White, Candle shape

Stock information currently inaccessible
RS Stock No.:
786-9099
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Base

E27

Wattage

5.5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

35W

Dimmable

No

Lamp Shape

Candle

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

400 lm

Length

125 mm

Diameter

41mm

Life Hours

25000h

Colour Rendering

80

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy