RS PRO E27 LED GLS Bulb 5.5 W(35W), 6000K, Cool Daylight, Globe shape

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
786-9073
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Base

E27

Wattage

5.5 W

Colour Temperature

6000K

Incandescent Equivalent Wattage

35W

Dimmable

No

Lamp Shape

Globe

Colour Tone

Cool Daylight

Voltage Rating

100 → 240 V ac

Luminosity

400 lm

Length

134 mm

Diameter

60mm

Life Hours

25000h

Colour Rendering

80

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy