- RS Stock No.:
- 239-8471
- Mfr. Part No.:
- 4058075590519
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 239-8471
- Mfr. Part No.:
- 4058075590519
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram parathom classic has low thermal output and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Mercury free
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 2.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 25W |
Series | PARATHOM Classic |
Dimmable | No |
Lamp Shape | Mini Candle |
Colour Tone | Warm White |
Related links
- Osram PARATHOM Classic E14 LED GLS Bulb 4.9 W(40W) Warm White,...
- Osram PARATHOM Classic E14 LED GLS Bulb 4.9 W(40W) Warm White,...
- Osram PARATHOM Classic B22d LED GLS Bulb 2.5 W(25W) Warm White,...
- Philips CorePro E14 GLS LED Candle Bulb 2 W(25W) Warm White, B35 shape
- Osram P CLAS P E27 GLS LED Bulb 2.5 W(25W) Warm White, GLS shape
- Philips Classic E14 GLS LED Bulb 2-25 W(25W) Warm White, B35 shape
- Philips MASTER E14 LED Bulbs 2.5 W(25W) Warm Glow, Candle shape
- LEDVANCE CLASSIC P E14 LED Bulbs 4.9 W(40W) Warm White, Mini Candle shape