Osram PARATHOM Classic E14 LED GLS Bulb 4 W(40W), 2700K, Warm White, Mini Candle shape
- RS Stock No.:
- 239-8467
- Mfr. Part No.:
- 4058075590359
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 239-8467
- Mfr. Part No.:
- 4058075590359
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E14 | |
| Wattage | 4 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 40W | |
| Series | PARATHOM Classic | |
| Dimmable | No | |
| Lamp Shape | Mini Candle | |
| Colour Tone | Warm White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E14 | ||
Wattage 4 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 40W | ||
Series PARATHOM Classic | ||
Dimmable No | ||
Lamp Shape Mini Candle | ||
Colour Tone Warm White | ||
- COO (Country of Origin):
- CN
The Osram parathom classic has low thermal output and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Mercury free
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
