Osram PARATHOM Classic E14 LED GLS Bulb 2.8 W(25W), 2700K, Warm White, Classic Bulb shape
- RS Stock No.:
- 239-8482
- Mfr. Part No.:
- 4058075591134
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 239-8482
- Mfr. Part No.:
- 4058075591134
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram parathom classic has low energy consumption and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Mercury free
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 2.8 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 25W |
Series | PARATHOM Classic |
Dimmable | Yes |
Lamp Shape | Classic Bulb |
Colour Tone | Warm White |
Related links
- Osram PARATHOM Classic E14 LED GLS Bulb 2.5 W(25W), 2700K, Warm...
- Osram PARATHOM Special E14 LED GLS Bulb 2.8 W(25W), 2700K, Warm...
- Osram PARATHOM Classic E14 LED GLS Bulb 2.5 W(25W), 2700K, Warm...
- Osram PARATHOM Classic B22d LED GLS Bulb 4.8 W(40W), 2700K, Warm...
- Osram PARATHOM Classic E27 LED GLS Bulb 10 W(75W), 2700K, Warm...
- Osram PARATHOM Classic E27 LED GLS Bulb 7.5 W(75W), 2700K, Warm...
- Osram PARATHOM Classic E27 LED GLS Bulb 2.5 W(25W), 2700K, Warm...
- Osram PARATHOM Classic B22d LED GLS Bulb 2.5 W(25W), 2700K, Warm...