SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 1.5 W(14 W), 2700k, Warm White, Reflector shape

Stock information currently inaccessible
RS Stock No.:
223-4597
Mfr. Part No.:
WLD500252
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

E14

Product Type

LED Reflector Lamp

Power

1.5W

Incandescent Equivalent Wattage

14W

Series

E27 GLS LED Bulb

Dimmable

No

Lamp Shape

Reflector

Colour

Warm White

Colour Temperature

2700k

Voltage

230V

Luminous Flux

330lm

Diameter

39mm

Lifespan

20000h

Standards/Approvals

RoHS, REACH

Length

196mm

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT R39 reflector lamp used LED technology and its average rated life up to 20,000 hours. It gives instant light with energy efficiency rating A+ and has 110 degree beam angle. It used high luminous efficacy up to 50lm/W and has high power factor 0.4.

Operating temperature -20° C - +40° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >80

Related links