Osram PAR38 E27 LED Reflector Lamp 12.5 W, 2700K, Warm White, Reflector shape
- RS Stock No.:
- 191-7720
- Mfr. Part No.:
- 4058075264083
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 191-7720
- Mfr. Part No.:
- 4058075264083
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 12.5 W | |
| Colour Temperature | 2700K | |
| Series | PAR38 | |
| Lamp Type | LED | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 1035 lm | |
| Length | 132 mm | |
| Diameter | 122mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 12.5 W | ||
Colour Temperature 2700K | ||
Series PAR38 | ||
Lamp Type LED | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 1035 lm | ||
Length 132 mm | ||
Diameter 122mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- CN
Osram PARATHOM DIM PAR38 Dimmable LED Reflector Lamp, E27, 2700K, with Retrofit Screw Base.
Osram Parathon PAR38 LED lamp bulbs are an economical, dimmable, reflector lamp bulb that gives you low energy consumption with high quality light with good colour rendering. A compact design, this lamp is a perfect LED alternative to standard PAR38 lamps. This Mercury free lamp easily replaces equivalent halogen lamps, is dimmable, 220 to 240 V, with a rated wattage of 12.5 W, E27 lamp base and has an energy efficient rating A+.
Features and Benefits.
• PARATHOM DIM PAR38 LED Reflector bulb.
• Retrofit Screw Base.
• Low energy consumption (13 kWh/1000h).
• Excellent light quality.
• Good colour rendering.
• Low maintenance.
• Alternative to standard PAR38 lamps.
• Compact design.
• Rated 12.5 W.
• Nominal voltage 220 to 240 V.
• 1035 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 30°.
• Warm / start-up 0.5 s (immediate start).
• Lamp life cycle 25,000 hours.
• E27 Lamp base.
• Mercury Free.
• Energy efficiency class A+.
• Retrofit Screw Base.
• Low energy consumption (13 kWh/1000h).
• Excellent light quality.
• Good colour rendering.
• Low maintenance.
• Alternative to standard PAR38 lamps.
• Compact design.
• Rated 12.5 W.
• Nominal voltage 220 to 240 V.
• 1035 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 30°.
• Warm / start-up 0.5 s (immediate start).
• Lamp life cycle 25,000 hours.
• E27 Lamp base.
• Mercury Free.
• Energy efficiency class A+.
Mounting Features.
• Length 132 mm.
• Diameter 120 mm.
• Outer bulb PAR121.
• Length 132 mm.
• Maximum diameter 122 mm.
• Diameter 120 mm.
• Outer bulb PAR121.
• Length 132 mm.
• Maximum diameter 122 mm.
Typical Applications.
• Shops.
• Shop window displays.
• Decorative (outdoor) lighting.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Residential interiors.
• Downlights for walkways, doors, stairs.
• Only use outdoors with suitable luminaires.
• Shop window displays.
• Decorative (outdoor) lighting.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Residential interiors.
• Downlights for walkways, doors, stairs.
• Only use outdoors with suitable luminaires.
Safety Advice.
Disposal of WEEE Directive (Waste Electrical and Electronic equipment). WEEE Regulations 2006. Fluorescent tubes should be discarded safely and securely as per regulation guidance.
FAQs.
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So, we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely; a well-built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Standards
A+
