Osram PARATHOM DIM R80 E27 LED Reflector Lamp 5.9 W(60W), 2700K, Warm White, Reflector shape
- RS Stock No.:
- 239-8560
- Mfr. Part No.:
- 4058075609457
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 239-8560
- Mfr. Part No.:
- 4058075609457
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 5.9 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 60W | |
| Series | PARATHOM DIM R80 | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 5.9 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 60W | ||
Series PARATHOM DIM R80 | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
- COO (Country of Origin):
- CN
The Osram parathom dimmable LED reflector has low maintenance cost and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Lamp made of glass
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
