Osram PARATHOM DIM R50 E14 LED Reflector Lamp 5.9 W(60W), 2700K, Warm White, Reflector shape

RS Stock No.:
239-8543
Mfr. Part No.:
4058075607811
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E14

Wattage

5.9 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Series

PARATHOM DIM R50

Dimmable

Yes

Lamp Shape

Reflector

Colour Tone

Warm White

COO (Country of Origin):
CN
The Osram parathom dimmable LED reflector has low maintenance cost and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.

Lamp made of glass
IP20 type protection
LED lighting technology used