RS PRO LED Capsule Bulb, No 1.1 W, 10W Incandescent Equivalent, 100 lm, 2700K, G4 Clear Warm White
- RS Stock No.:
- 123-7926
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.43
(exc. VAT)
£4.12
(inc. VAT)
- RS Stock No.:
- 123-7926
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | G4 | |
| Wattage | 1.1 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 10W | |
| Dimmable | No | |
| Voltage Rating | 12 V | |
| Luminosity | 100 lm | |
| Length | 30 mm | |
| Diameter | 9.5mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base G4 | ||
Wattage 1.1 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 10W | ||
Dimmable No | ||
Voltage Rating 12 V | ||
Luminosity 100 lm | ||
Length 30 mm | ||
Diameter 9.5mm | ||
Life Hours 15000h | ||
Colour Rendering 80% | ||
- COO (Country of Origin):
- CN

