Bailey Electric E27 E27 LED Bulbs 2.5 W(28 W), 2700K, White, Round shape

Subtotal (1 unit)*

£6.45

(exc. VAT)

£7.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.45

*price indicative

RS Stock No.:
899-350
Mfr. Part No.:
145770
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

2.5W

Current

22mA

Series

E27

Incandescent Equivalent Wattage

28W

Dimmable

No

Lamp Shape

Round

Colour Temperature

2700K

Colour

White

Voltage

240V

Luminous Flux

300lm

Colour Reference Code

827

Diameter

45mm

Lifespan

15000h

Length

75mm

Standards/Approvals

EN 12464-1

Viewing Angle

320 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament lamp offers a practical lighting solution with an integrated night sensor, allowing it to automatically illuminate in low light conditions without requiring manual operation.

Equipped with a day/night sensor that activates below 20 lux

Delivers a luminous flux of 300 lumens for effective illumination

Utilises 2.5W for energy-efficient lighting equivalent to 28W of conventional power

Features a warm light colour temperature of 2700K for a cosy ambiance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy